AC/DC Power Supply Triple-OUT 5V/15V/-15V 1.5A/0.3A/0.3A 12W 6-Pin
Powdec Technologies SMA10-33 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 1.5|0.3|0.3A |
| Maximum Output Power | 12W |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powdec Technologies SMA10-33 to view detailed technical specifications.
No datasheet is available for this part.