Plug-In Adapter Single-OUT 24V 0.5A 12W
Checking distributor stock and pricing after the page loads.
Powdec Technologies WM10- 24V technical specifications.
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 12W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.