Plug-In Adapter Single-OUT 6V 1.67A 10W
Checking distributor stock and pricing after the page loads.
Powdec Technologies WM10-6V technical specifications.
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 10W |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.