This unfiltered power entry module features three contacts and a straight body orientation. It is designed for flange mount applications and can operate at a maximum temperature of 70°C. The module has a maximum current rating of 15A and a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 70°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |