This unfiltered power entry module features a 3-pin configuration with a male gender and solder termination method. It has a straight body orientation and is designed for flange mounting. The module can operate at temperatures up to 120 degrees Celsius and has a maximum current rating of 15 amps and a maximum voltage rating of 250 volts.
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |