This unfiltered power entry module features a 3-contact design with a straight body orientation and solder termination method. It is rated for a maximum operating temperature of 120°C and a maximum current rating of 15A. The module is designed for flange mount applications and has a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Dynamics 42R02-6111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 42R02-6111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.