This unfiltered power entry module features a 3-contact design with a straight body orientation and solder termination method. It is suitable for flange mounting and has a maximum operating temperature of 120°C. The module can handle a maximum current rating of 15A and a maximum voltage rating of 250V.
Power Dynamics 42R02-7211 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 120°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 42R02-7211 to view detailed technical specifications.
No datasheet is available for this part.