This unfiltered power entry module features two contacts and a straight body orientation. It is designed for flange mount applications and can operate at temperatures up to 70°C. The module has a maximum current rating of 15A and a maximum voltage rating of 250V.
Power Dynamics 42R02-8214 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 2 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Max Operating Temperature | 70°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power Dynamics 42R02-8214 to view detailed technical specifications.
No datasheet is available for this part.