Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Power Dynamics 42R32-3112-200 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Max Operating Temperature | 70°C |
| Additional Hardware | Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.