Silicon Surge Protector, 320V V(BO) Max, 4A, TO-92, PLASTIC, LP003, 3 PIN
Power Innovations International TISP4320F3LP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Power Innovations International TISP4320F3LP to view detailed technical specifications.
No datasheet is available for this part.