The 2SC0106T2A1-12 is a high-performance dual-channel SCALE-2+ gate driver core designed for 1200 V IGBT modules. It features a compact footprint of 45 x 34 mm with a low profile of 12 mm. The driver core supports a collector-emitter voltage of up to 1200 V and provides a gate current of ±6 A. It incorporates Power Integrations' SCALE-2+ chipset, offering advanced protection features such as Active Clamping and Short-circuit protection while eliminating the need for a dedicated DC/DC converter for the secondary side power supply.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| Maximum Blocking Voltage | 1200V |
| Gate Peak Current | ±6A |
| Output Power per Channel | 1.0W |
| Input Supply Voltage (VCC) | 15V |
| Delay Time (Input to Output) | 300ns |
| Jitter | ±2ns |
| Isolation Test Voltage (50Hz/1min) | 4000V_eff |
| Operating Temperature | -40 to +105°C |
| RoHS | Compliant |
| Ul | Recognized Component |