The 2SC0108T2F1-17 is a high-performance, ultra-compact dual-channel gate driver core based on SCALE-2 technology. It is designed to drive 1200V to 1700V IGBT modules with high reliability. The driver core features a complete set of protection functions including short-circuit protection and supply undervoltage lockout. It provides a gate current of 8A and 1W drive power per channel, suitable for industrial and renewable energy applications.
Checking distributor stock and pricing after the page loads.
| Voltage Class | 1700V |
| Gate Current | 8A |
| Output Power per Channel | 1W |
| Isolation Voltage | 4000V_ac |
| Operating Temperature | -40 to 85°C |
| Number of Channels | 2null |
| RoHS | Compliant |
| Ul | UL Recognized |