The 2SC0108T2H0-17 is a high-performance dual-channel gate driver core based on SCALE-2 technology. It is designed for 1200V and 1700V IGBTs and MOSFETs, providing 8A gate current and 1W drive power per channel. The core features a complete set of protection and monitoring functions, including short-circuit protection, undervoltage lockout, and an advanced active clamping function to protect against overvoltage collectors.
Power Integrations 2SC0108T2H0-17 technical specifications.
| Number of Channels | 2 |
| Output Current Peak | 8A |
| Output Power per Channel | 1.2W |
| Voltage Class | 1700V |
| Gate Voltage (Positive) | +15V |
| Gate Voltage (Negative) | -10V |
| Isolation Voltage | 5000V_eff |
| Switching Frequency | 0-50kHz |
| RoHS | Compliant |
| Ul | Recognized Component (E321757) |
Download the complete datasheet for Power Integrations 2SC0108T2H0-17 to view detailed technical specifications.
No datasheet is available for this part.