The 2SD106AI-17 UL is a dual-channel SCALE-1 gate driver core designed for IGBTs up to 1700V. It features complete isolation between the control side and the power side, integrated DC/DC converters, and protection functions including short-circuit monitoring and supply-voltage monitoring. This 'UL' variant is specifically certified to UL standards for safety compliance in industrial power applications.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| Maximum Blocking Voltage | 1700V |
| Gate Output Current (Peak) | ±6A |
| Output Power per Channel | 1.2W |
| Supply Voltage (Input) | 15V |
| Dielectric Test Voltage | 4000VAC |
| Safety Standards | UL Recognized |
| RoHS | Compliant |