The 2SD315AI is a high-performance dual-channel gate driver core based on SCALE-1 technology. It is designed for driving IGBTs and MOSFETs in high-power applications, supporting voltages up to 1700V. The driver includes an integrated DC/DC converter, short-circuit protection using Vce monitoring, and isolated signal transmission via pulse transformers.
Checking distributor stock and pricing after the page loads.
| Peak Output Current | ±18A |
| Number of Channels | 2 |
| Isolation Voltage | 4000V |
| Rise Time (Typ) | 160ns |
| Fall Time (Typ) | 130ns |
| Operating Temperature | -40 to 85°C |
| Mounting Type | Through Hole |
| Maximum Blocking Voltage | 1700V |
| RoHS | Non-compliant |
| Ul | UL Recognized (specific models) |