The INN3165C-H101-TL is an offline flyback switcher IC within the InnoSwitch3-CE series, combining primary-side and secondary-side controllers with a 650 V power MOSFET and synchronous rectification in a single package. It utilizes FluxLink technology for safe-isolated communication without an optocoupler. This specific part is configured with H101 standard features, designed for high efficiency and low standby power consumption in consumer electronics applications.
Checking distributor stock and pricing after the page loads.
Power Integrations INN3165C-H101-TL technical specifications.
| Drain-Source Voltage | 650V |
| Output Power (Open Frame, 230 VAC) | 25W |
| Output Power (Adapter, 85-265 VAC) | 20W |
| Isolation Voltage | 4000VAC |
| No-Load Power Consumption | <30mW |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |