The INN3670C-H606-TL is an offline CV/CC flyback switcher IC from the InnoSwitch3-EP family. It integrates a 725 V MOSFET, synchronous rectification, and FluxLink feedback technology to provide high efficiency and accurate output voltage and current regulation. It is designed for applications requiring high efficiency and low standby power consumption, supporting up to 5 W output power under universal input conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations INN3670C-H606-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 725V |
| Output Power (Universal Input) | 5W |
| Output Power (230 VAC) | 8W |
| Switching Frequency | 132kHz |
| Isolation Voltage | 4000Vrms |
| Topology | Flyback |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Power Integrations INN3670C-H606-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.