The ISO5125I-120 is a high-performance isolated DC-DC converter specifically designed for use with Power Integrations' SCALE-2 driver cores. It delivers a total power of 5 W and provides the necessary supply voltages for the driver components. This converter features high isolation voltage, low coupling capacitance, and is optimized for driving 3.3 kV to 6.5 kV IGBT modules.
Checking distributor stock and pricing after the page loads.
Power Integrations ISO5125I-120 technical specifications.
| Output Power | 5W |
| Input Voltage | 25V |
| Isolation Voltage | 10000V |
| Creepage Distance | 120mm |
| Clearance Distance | 39mm |
| Coupling Capacitance | 12pF |
| RoHS | Compliant |
| REACH | Compliant |