The ISO5125I-45 is a high-performance isolated DC-DC converter designed to provide the gate power for SCALE-2 driver cores. It offers a compact, single-channel design with reinforced isolation, specifically optimized for high-voltage IGBT and SiC MOSFET power modules. It features high insulation strength and low coupling capacitance to support high dV/dt applications.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Typical) | 15V |
| Output Power | 5W |
| Isolation Voltage | 4.5kV |
| Coupling Capacitance | 8pF |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| Isolation Standard | IEC 61800-5-1 |