The LCS702LG is a single output DC-DC converter from Power Integrations with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It can supply a maximum output current of 10.3A and a maximum supply current of 6.5mA. The device is packaged in a through hole package and is RoHS compliant. The LCS702LG is part of the HiperLCS series.
Power Integrations LCS702LG technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.3A |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 740mR |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiperLCS™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LCS702LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.