The LNK3206D-TL is part of the LinkSwitch-TN2 family of ICs designed for non-isolated off-line power supplies. It integrates a 725 V power MOSFET, oscillator, On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit, and thermal shutdown circuitry onto a monolithic IC. It supports buck, buck-boost, and flyback topologies while requiring a minimum number of external components. The device is highly efficient at light loads and enables designs to meet all global energy efficiency regulations.
Power Integrations LNK3206D-TL technical specifications.
| Output Current (CCM) | 360mA |
| Output Current (MDCM) | 225mA |
| Drain Voltage | 725V |
| Input Voltage Range | 85 - 265VAC |
| Oscillator Frequency | 66kHz |
| Max Operating Junction Temperature | 150°C |
| No-load Consumption | <30mW |
| Minimum Operating Temperature | -40°C |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Power Integrations LNK3206D-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.