The LCD10-24S05 DC/DC converter from Power Mate Tech operates within a temperature range of -40°C to 78°C. It features a single output and a single function. The device has 6 terminals and is packaged in the S-XXMA-P6 format. The converter accepts input voltages between 18V and 36V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 78 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |