The PFKC03-12D12 is a commercial extended DC/DC converter from Power Mate Tech. It has a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device has 10 terminals and is available in a DIP-23/10 package, which is a RoHS compliant, plastic package. The converter has a maximum input voltage of 18 volts and a minimum input voltage of 9 volts, with a maximum load regulation of 2. It is a single function device with 2 outputs.
Power Mate Tech PFKC03-12D12 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P10 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 23/10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Mate Tech PFKC03-12D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.