The PPWAD250-12 is a regulated AC/DC power adapter with a single output voltage of 12V. It can supply a maximum output current of 20.63A and a maximum output power of 250W. The input voltage range is 90 to 264VAC, with a maximum input current of 3.5A at 90VAC and 1.5A at 264VAC. The adapter has a minimum isolation voltage of 3000VAC and operates within a temperature range of -20 to 40 degrees Celsius. It meets efficiency and ripple and noise specifications of 87% and 240mV, respectively.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 20.63A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.5@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 16@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |