Power-Sonic DCG12-50 technical specifications.
| Capacity | 50ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.07inch |
| Weight | 37lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-50 to view detailed technical specifications.
No datasheet is available for this part.