Sealed Lead Acid Battery 12V 42 Amp Hour Long Life
Power-Sonic PG-12V42FR technical specifications.
| Capacity | 42ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 6.14mm |
| Termination | Stud |
| Weight | 33lb |
| RoHS | Not Compliant |
No datasheet is available for this part.