This rechargeable lead acid battery has a nominal voltage of 12V and a capacity of 21Ah. It features a rectangular shape and a maximum discharge current of 470mA. The battery operates within a temperature range of -20°C to 60°C. It is designed for use as a secondary power source and is suitable for applications where a rechargeable battery is required.
Power-Sonic PHR-1290 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 21Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Maximum Discharge Current | 470A |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 6350g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.