
Sealed Lead Acid Battery 12V 2.8AH 140mA FASTON 0.187"x0.032"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power-Sonic PS-1228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-1228 technical specifications.
| Capacity | 2.8ah |
| Chemistry/Technology | Lead Acid |
| Height | 97mm |
| Length | 133mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 97mm |
| Termination | Faston |
| Weight | 2.601lb |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
