Checking distributor stock and pricing after the page loads.
Power-Sonic PS-1228F1 technical specifications.
| Capacity | 2.8ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 97mm |
| Termination | Faston |
| Weight | 2.6lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
