
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0.250x0.032
Power-Sonic PS-1250F2 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 101mm |
| Length | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 12V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 12V |
| Weight | 3.5lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1250F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
