
Power-Sonic PS-260 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 6ah |
| Chemistry/Technology | Lead Acid |
| Height | 100mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 2V |
| Package Quantity | 30 |
| Shape | Rectangular |
| Size | 3.94inch |
| Termination | Flat |
| Voltage | 2V |
| Weight | 14.109585oz |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
