
Sealed Lead Acid Battery 4V 4.5AH 225mA FASTON 0.250"x0.032"
Sign in to ask questions about the Power-Sonic PS-445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-445 technical specifications.
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Length | 48mm |
| Mount | Sealed |
| Output Voltage | 4V |
| Size | 3.7inch |
| Termination | Flat |
| Weight | 1.301lb |
| Width | 53.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
