
Sealed Lead Acid Battery 6V 13.0AH 650mA FASTON POLARIZED
Sign in to ask questions about the Power-Sonic PS-6120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-6120 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 13ah |
| Chemistry/Technology | Lead Acid |
| Height | 141mm |
| Length | 108mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Output Voltage | 6V |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 6V |
| Weight | 5lb |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-6120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
