
Sealed Lead Acid Battery 6V 2.9AH 145mA FASTON 0.187x0.032
Sign in to ask questions about the Power-Sonic PS-628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-628 technical specifications.
| Capacity | 2.8ah |
| Chemistry/Technology | Lead Acid |
| Height | 98mm |
| Length | 66mm |
| Mount | Sealed |
| Output Voltage | 6V |
| Package Quantity | 20 |
| Termination | Flat |
| Weight | 1.4lb |
| Width | 103mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
