
Sealed Lead Acid Battery 6V 3.5AH 175mA FASTON 0.187"x0.032"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power-Sonic PS-632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | SECONDARY |
| Capacity | 3.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 118mm |
| Length | 66mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 6V |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 6V |
| Weight | 1.55lb |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
