
The PS-650L is a 6V lead acid secondary battery with a capacity of 5Ah. It is designed for desktop mounting and operates within a temperature range of -40°C to 60°C. This battery features a rectangular shape and weighs 910g.
Power-Sonic PS-650L technical specifications.
| Battery Type | SECONDARY |
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 910g |
| RoHS | Not Compliant |
No datasheet is available for this part.
