
NiCd - Nickel Cadmium Battery 1.2V 850mAh "AA" W/BUTTON TOP
Sign in to ask questions about the Power-Sonic PS-850AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-850AA technical specifications.
| Diameter | 14.5mm |
| Height | 48mm |
| Mount | Sealed |
| Termination | Flat |
| Weight | 23g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-850AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
