
The Power-Sonic PS-D battery is a primary NiCd battery with a capacity of 4000mAh and an output voltage of 1.2V. It measures 33mm in diameter and 58.5mm in height, weighing 125g. The battery operates within a temperature range of -20°C to 60°C and has a sealed mount. It is available in a cylindrical shape with a flat termination.
Sign in to ask questions about the Power-Sonic PS-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power-Sonic PS-D technical specifications.
| Battery Type | PRIMARY |
| Capacity | 4000mAh |
| Chemistry/Technology | NiCd |
| Diameter | 33mm |
| Height | 58.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Shape | Cylindrical |
| Termination | Flat |
| Voltage | 1.2V |
| Weight | 125g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
