Lead Acid Battery Rectangular 12V 12Ah Rechargeable
Checking distributor stock and pricing after the page loads.
Power-Sonic PS12120F2 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 12Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 3860g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.