BATTERY CHARGER; FLOAT; LEAD ACID; 12V; 13.65 +- 0.15VDC; 300MA +- 10%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power-Sonic PSC-12300F-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Brand/Series | FC Series |
| Compatible Battery Chemistry | Lead Acid |
| Connection | Plug, Alligator Clip with Insulated Sleeve |
| Dimensions | 2.05 L x 2.64 H x 1.57 W", 52 L x 67 H x 40 Wmm |
| Input Voltage | 110 to 120 VAC |
| Number of Batteries Charged | 1 |
| Type | Smart Charger |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSC-12300F-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.