Charger, Battery; 6 V; 0.30 A; 110 VAC/120 VAC; Fixed Voltage Float; A Series
Power-Sonic PSC-6250A technical specifications.
| Battery Type | SECONDARY |
| Chemistry/Technology | Lead Acid |
| Height | 47.8mm |
| Length | 55.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Current | 300mA |
| Output Voltage | 6V |
| Shape | Rectangular |
| Weight | 8.000001oz |
| Width | 49.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.