Sealed Lead Acid Battery 12V 10.5AH FLAME RET FASTON 0.250"x0.032"
Power-Sonic PSH-12100F2-FR technical specifications.
| Capacity | 10.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 111mm |
| Termination | Faston |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-12100F2-FR to view detailed technical specifications.
No datasheet is available for this part.