Sealed Lead Acid Battery 12V 10.5 Amp Hour Flame Retardant
Power-Sonic PSH-12100FR technical specifications.
| Capacity | 10.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Size | 3.7inch |
| Termination | Faston |
| Weight | 7.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-12100FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.