
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 21Ah; Bolt Fastened; PSH Series
Power-Sonic PSH-12180FR technical specifications.
| Capacity | 21ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Size | 6.59inch |
| Termination | Faston |
| Weight | 14lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
