Sealed Lead Acid Battery 12V 21.0AH FLAME RET NUT & BOLT
Power-Sonic PSH-12180NB-FR technical specifications.
| Capacity | 21ah |
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Size | 167mm |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-12180NB-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
