
The PSH-1280F2-FR is a 12V 8.5Ah lead acid battery with six cells, designed for desktop mounting. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The battery has a rectangular shape and a flat termination. It is manufactured by Power-Sonic and is a general-purpose battery.
Power-Sonic PSH-1280F2-FR technical specifications.
| Battery Type | SECONDARY |
| Capacity | 8.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 6 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 12V |
| Weight | 6lb |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PSH-1280F2-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.