
Sealed Lead Acid Battery 12V 12.5AH Motorsport battery
Power-Sonic PT14B-4 technical specifications.
| Capacity | 12.5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 5.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
