The 78ST212VC DC/DC converter from Power Trends is a single-output device with a maximum input voltage of 28V and a minimum input voltage of 14.5V. It features a maximum line regulation of 0.8% and a maximum load regulation of 0.4%. The converter has a 3-pin package and operates within a temperature range of -40°C to an unspecified maximum temperature.
Power Trends 78ST212VC technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 14.5 |
| Line Regulation-Max | 0.8 |
| Load Regulation-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.