This DC/DC converter is a board mount device with a single output. It operates over a temperature range of -40°C to 60°C. The input voltage range is -8V to -30V, with a maximum line regulation of 2% and load regulation of 1%. The converter has 3 terminals and is rated for a single function.
Power Trends 79SR105VC technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | -30 |
| Input Voltage-Min | -8 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.