This DC/DC converter from Power Trends features a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 5 terminals and a dual terminal position. The device has a single output and is designed for board mount applications. The converter has a temperature grade of OTHER and a number of functions of 1.
Power Trends 79SR115HC technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | -30 |
| Input Voltage-Min | -18.5 |
| Line Regulation-Max | 2 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.